2316366-5

Heilind Number:AMP2316366-5
Manufacturer:TE Connectivity
Manufacturer Number:2316366-5
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPM 3A POWER LOGO R&Y 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2316366-5
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP2316366-5

Detailed Description

Elevate your control panel with our AV19 SPM 3A Power Logo R&Y 12V push button switch. Featuring a sleek round actuator and vertical mount angle, this switch offers both style and functionality. With a 3A amperage and 250VAC rated voltage, it is perfect for a variety of applications. The silver-plated copper contacts ensure reliable performance, while the illuminated design adds a touch of sophistication. RoHS compliant, this switch is also environmentally friendly. Upgrade your setup with this high-quality switch and experience seamless operation with every press.