2316366-6

Heilind Number:AMP2316366-6
Manufacturer:TE Connectivity
Manufacturer Number:2316366-6
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPM 3A POWER LOGO R&Y 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2316366-6
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP2316366-6

Detailed Description

Elevate your power control setup with the AV19 SPM 3A Push Button Switch. Featuring a sleek and efficient design, this switch is essential for seamless operation. With a 3A amperage capacity and 250VAC rated voltage, it ensures reliable performance in various settings. The round actuator and SPST contact configuration offer easy and secure operation, while the silver-plated copper contacts guarantee durability. Designed for panel mounting with a vertical angle, it's perfect for a wide range of applications. Plus, with an illuminated power logo in red and yellow, it adds a modern touch to any setup. Rest assured, this switch is also RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade to the AV19 SPM 3A Push Button Switch for a premium power control solution.