2316366-7

Heilind Number:AMP2316366-7
Manufacturer:TE Connectivity
Manufacturer Number:2316366-7
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 3A POWER LOGO R&G 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2316366-7
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP2316366-7

Detailed Description

Elevate your control panel with our AV19 SPL 3A Power Logo R&G 12V Push Button Switch. This high-performance switch features a durable copper contact material with silver plating, ensuring reliable conductivity. The round actuator and vertical mount angle provide easy operation, while the illuminated design adds a visual element to your setup. With a 3A amperage and 250VAC rating, this switch is perfect for a variety of applications. Plus, rest assured knowing it's RoHS compliant, meeting strict environmental standards. Upgrade your switch game today.