2316366-9

Heilind Number:AMP2316366-9
Manufacturer:TE Connectivity
Manufacturer Number:2316366-9
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 3A POWER LOGO R&B 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2316366-9
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP2316366-9

Detailed Description

Elevate your audiovisual system with our AV19 SPL 3A Power Logo R&B 12V Push Button Switch. Crafted with durable copper contact material and silver plating, this switch guarantees efficient performance. Its SPST configuration and round actuator ensure seamless operation, while the vertical mount angle offers easy installation on panels. Featuring a 250VAC rating and RoHS compliance, this switch is not only reliable but also environmentally friendly. Illuminate your setup with its LED-ready design, perfect for adding a touch of style to your control panel. Upgrade to the AV19 SPL 3A Push Button Switch for a premium user experience.