2316531-9

Heilind Number:AMP2316531-9
Manufacturer:TE Connectivity
Manufacturer Number:2316531-9
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 3A MOVING RING R&B 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2316531-9
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP2316531-9

Detailed Description

Elevate your audiovisual setup with our AV19 SPL 3A Moving Ring R&B 12V push button switch. Designed for panel mounting, this switch features a durable copper contact with silver plating for optimal conductivity. The vertical mount angle and round actuator make for easy operation, while the SPST configuration ensures reliable performance. With a rated voltage of 250 VAC, this switch is suitable for a variety of applications. Plus, with RoHS compliance, you can trust that it meets stringent environmental standards. Illuminate your control panel and enhance user experience with this high-quality push button switch.