2316542-3

Heilind Number:AMP2316542-3
Manufacturer:TE Connectivity
Manufacturer Number:2316542-3
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPM 3A SPOT LOGO R&B 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2316542-3
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP2316542-3

Detailed Description

Elevate your AV19 system with the AV19 SPM 3A SPOT LOGO R&B 12V push button switch. Designed for seamless integration, this switch boasts a sleek panel mount with vertical orientation, ensuring easy access and a streamlined look. Crafted with high-quality copper contact material and silver plating, it guarantees reliable performance and enhanced durability. The SPST configuration and round actuator offer smooth operation, while the illuminated feature adds a touch of sophistication. With a rated voltage of 250 VAC and RoHS compliance, it meets safety standards without compromising on efficiency. Upgrade your setup with this premium switch, perfect for a range of applications in the AV19 series.