2317404-2

Heilind Number:AMP2317404-2
Manufacturer:TE Connectivity
Manufacturer Number:2317404-2
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPM 3A FIXED RING R&G 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2317404-2
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP2317404-2

Detailed Description

Enhance your control panel with the AV19 SPM 3A Fixed Ring R&G 24V Push Button Switch. Featuring a sleek and durable design, this switch offers a vertical mount angle for seamless integration. Crafted with copper contacts and silver plating, it ensures reliable performance with a rated voltage of 250 VAC. The SPST contact configuration and round actuator type provide easy operation, with illuminated functionality for added convenience. Designed for RoHS compliance, this switch is a high-quality choice for various applications. Elevate your setup with the AV19 SPM Push Button Switch.