2317404-4

Heilind Number:AMP2317404-4
Manufacturer:TE Connectivity
Manufacturer Number:2317404-4
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPM 3A FIXED RING R&B 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2317404-4
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP2317404-4

Detailed Description

Elevate your control panel with our AV19 SPM 3A Fixed Ring R&B push button switch, designed for seamless operation at 24V. Crafted with precision, it features a copper contact with silver plating for optimal conductivity. The vertical mount angle and SPST configuration ensure easy integration, while the round actuator offers a tactile user experience. With a rating of 250VAC, this switch is built to handle high-power applications with ease. Illuminate your setup with its built-in LED indicator, perfect for indicating power status. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Upgrade your switch solution today.