2317404-7

Heilind Number:AMP2317404-7
Manufacturer:TE Connectivity
Manufacturer Number:2317404-7
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 3A FIXED RING R&G 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2317404-7
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP2317404-7

Detailed Description

Elevate your control panel with our AV19 SPL 3A Fixed Ring R&G 12V switch, designed for seamless operation at 250 VAC. Featuring a durable copper contact with silver plating, this push button switch guarantees reliable performance with its SPST configuration. The round actuator offers easy On/Off operation, while the vertical mount angle and illuminated design enhance visibility and usability. RoHS compliant, it's a sustainable choice for your electronic systems. Upgrade to this high-quality switch for smooth and efficient functionality in various applications.