| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2317434-1 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 1 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 1 x 1 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2317434-1 |
2317434-1
| Heilind Number: | AMP2317434-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2317434-1 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SFP+ 1x1 Cage Assembly, designed for PCI applications. Featuring press-fit termination for secure installation, this high-speed component supports data rates of up to 16 Gb/s. With a single port configuration, it offers efficient and reliable performance in demanding environments, with an operating temperature range of -55 to 105°C (-67 to 221°F). RoHS compliant and meticulously crafted, this assembly is a crucial component for your high-speed connectivity needs. Elevate your network with this essential solution.

