2317477-1

Heilind Number:AMP2317477-1
Manufacturer:TE Connectivity
Manufacturer Number:2317477-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

R/A HEADER, MULTI-BEAM XLE, VITA 62

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2317477-1
Housing Material:Thermoplastic
Termination Method:Through Hole - Solder
Contact Material:High Conductivity Copper Alloy
Pitch:.1 in, 2.54 mm
Voltage:100 V AC
Contact Type:Socket
Contact Amperage:75 A
Number of Positions:56
Housing Color:Black
Mount Orientation:Right Angle
GPL:K25
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:Without
Contact Termination Plating Thickness:5 µin
PCB Thickness (Recommended):.093 in
Connector Height:14.58 mm, .574 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X940
Number of Power Positions:8
Number of Signal Positions:48
Connector Length:23.62 mm, .93 in
Connector System:Board to Board
Stackable:No
Connector Product Type:Receptacle Assembly
ECCN:EAR99
Board to Board Configuration:Unguided
Connector Width:2.82 in, 71.63 mm
Header Type:Header Only
Guide Hardware:Without
Connector and Housing Type:Receptacle
Power Contact Voltage Rating:300 V DC
Material Flammability Standard:UL 94V-0
Part Aliases:2317477-1
SKU:AMP2317477-1

Detailed Description

Introducing a high-performance Right Angle Header for power and signal transmission, ideal for demanding applications. With a rugged thermoplastic housing in sleek black, this connector is designed for durability. Featuring multi-beam XLE technology, it ensures reliable connectivity with 56 gold-plated contacts. Each contact, made from high conductivity copper alloy, is rated for 75A at 100V AC, meeting stringent industry standards. With a pitch of 2.54mm and a termination method of Through Hole - Solder, installation is efficient. Its operating temperature range of -40 to 125°C, along with UL 94V-0 flammability standard compliance, guarantees performance in harsh environments. Perfect for aerospace, defense, and marine applications, this connector is RoHS compliant, making it a sustainable choice. Whether for board-to-board or backplane connections, its 8 power and 48 signal positions provide versatility. Trust in the quality and reliability of this receptacle assembly for your connectivity needs.