2317570-7

Heilind Number:AMP2317570-7
Manufacturer:TE Connectivity
Manufacturer Number:2317570-7
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 SPL 3A MOVING RING R&G 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2317570-7
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP2317570-7

Detailed Description

Enhance your control panel with the AV22 SPL 3A Moving Ring R&G push button switch. Designed for effortless operation, this switch features a durable copper contact material with silver plating for optimal conductivity. The vertical mount angle allows for easy installation, while the round actuator type ensures smooth on-off functionality. With a rated voltage of 250VAC and RoHS compliance, it guarantees reliable performance in any application. Illuminate your setup with the built-in LED indicator, adding a touch of convenience to your control system. Elevate your switching experience with this high-quality, SPST contact configuration switch.