| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2317655-1 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2317655-1 |
2317655-1
| Heilind Number: | AMP2317655-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2317655-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance control in your electronic devices with our AV25 SPM 3A NO LED FL Push Button Switch. Crafted with a durable copper contact plated in silver, it ensures reliable performance. Featuring a vertical mount angle and SPST configuration, it offers seamless integration onto panels. The round actuator allows for easy operation, with a momentary switch function for quick on/off action. Rated for 250 VAC, it's suitable for various applications, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your setup with this essential component for efficient and dependable switching.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2317656-9 | ![]() |


