| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2317655-3 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2317655-3 |
2317655-3
| Heilind Number: | AMP2317655-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2317655-3 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with our AV25 DPM 3A NO LED FL Push Button Switch. Designed for vertical mounting, this switch features a durable copper contact with silver plating for reliable performance. The round actuator offers easy operation, with a DPST contact configuration for versatile use. Rated for 250 VAC, it's suitable for a range of applications. With RoHS compliance and a sleek, unilluminated design, it's a practical and eco-friendly choice for your switching needs. Elevate your setup with this quality push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2317659-4 | ![]() | |
| TE Connectivity 2317656-9 | ![]() |


