| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2317655-4 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2317655-4 |
2317655-4
| Heilind Number: | AMP2317655-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2317655-4 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical control systems with the AV25 DPL 3A push button switch. Featuring a sleek round actuator and a durable copper contact material with silver plating, this switch ensures reliable performance. Its DPST contact configuration and On-Off operation make it ideal for various applications. With a rated voltage of 250VAC and RoHS compliance, rest assured of its safety and efficiency. Perfect for panel mounting, its vertical orientation and LED-free design add versatility to your setup. Upgrade your control panel with this high-quality push button switch today.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2317659-4 | ![]() | |
| TE Connectivity 2317656-9 | ![]() |


