2317656-2

Heilind Number:AMP2317656-2
Manufacturer:TE Connectivity
Manufacturer Number:2317656-2
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV25 SPM 3A MOVING RING WHITE 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2317656-2
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP2317656-2

Detailed Description

Elevate your control panel with the AV25 SPM Moving Ring Push Button Switch in sleek white. Designed for efficient operation, this switch features a 3A amperage and SPST contact configuration with copper contacts plated in silver, ensuring reliable performance. With a vertical mount angle and round actuator, it offers easy accessibility and smooth operation. Illuminate your workspace with its built-in light, while the Off-(On), On-(Off) switch operation provides versatile functionality. Rated for 250VAC, this switch is not only powerful but also environmentally friendly with RoHS compliance. Perfect for a range of applications, from industrial machinery to consumer electronics, it's a must-have component for any project.