2317656-3

Heilind Number:AMP2317656-3
Manufacturer:TE Connectivity
Manufacturer Number:2317656-3
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV25 SPM 3A MOVING RING RED 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2317656-3
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP2317656-3

Detailed Description

Elevate your control panel with the AV25 SPM 3A Moving Ring Push Button Switch in radiant red. Designed for seamless integration, this switch features a vertical mount angle and durable copper contact material with silver plating, ensuring reliable performance. With a round actuator and SPST contact configuration, it offers easy operation for a variety of applications. Illuminate your setup with its built-in LED, while its rated voltage of 250 VAC guarantees safe and efficient use. ROHS compliant, this switch is also environmentally friendly. Upgrade your control system with this high-quality push button switch.