| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2317656-6 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2317656-6 |
2317656-6
| Heilind Number: | AMP2317656-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2317656-6 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV25 SPM 3A Moving Ring Push Button Switch in vibrant yellow. Designed for efficient operation, this switch features a 3A amperage and SPST contact configuration with copper contacts plated in silver, ensuring reliable performance. The round actuator allows for easy and intuitive operation, with illumination for clear visibility in any environment. Rated for 250 VAC, it offers versatile use in various applications. ROHS compliant, it meets international standards for environmental responsibility. Elevate your setup with this high-quality push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2317659-4 | ![]() | |
| TE Connectivity 2317656-9 | ![]() |


