2317658-2

Heilind Number:AMP2317658-2
Manufacturer:TE Connectivity
Manufacturer Number:2317658-2
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV25 SPM 3A MOVING RING POWER RED 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2317658-2
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP2317658-2

Detailed Description

Enhance your power control setup with the AV25 SPM 3A Moving Ring Power Red 12V Push Button Switch. Designed for reliable performance, this switch features a 3A amperage and SPST contact configuration, ensuring seamless operation. Crafted with a copper contact material and silver plating, it guarantees durability and efficient conductivity. Suitable for panel mounting in a vertical orientation, it offers easy integration into your system. With its round actuator and illuminated design, it provides intuitive operation, while its Off-(On), On-(Off) switch operation caters to diverse user needs. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your applications. Elevate your control panel with this versatile and high-performance push button switch.