| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2317658-3 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2317658-3 |
2317658-3
| Heilind Number: | AMP2317658-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2317658-3 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV25 SPM 3A MOVING RING POWER YELLOW 12V push button switch. Designed for vertical mounting, this switch features a durable copper contact with silver plating for reliable performance. The SPST configuration allows for simple operation, while the round actuator provides ergonomic functionality. With a rated voltage of 250 VAC and RoHS compliance, it's a safe and efficient choice for various applications. Illuminate your setup with ease, thanks to its built-in illumination feature. Upgrade your control system with this high-quality push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2317659-4 | ![]() | |
| TE Connectivity 2317656-9 | ![]() |


