| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2317658-4 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2317658-4 |
2317658-4
| Heilind Number: | AMP2317658-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2317658-4 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power control with the AV25 SPM 3A Moving Ring Power Green 12V push button switch. Designed for efficient panel mounting, this switch features copper contacts with silver plating for reliable conductivity. Its vertical mount angle and round actuator offer seamless operation, with an SPST contact configuration for straightforward on/off switching. Rated for 250VAC, it ensures optimal performance in various applications. With RoHS compliance and an illuminating feature, this switch is both environmentally friendly and visually appealing. Upgrade your setup with this high-quality component for smooth and responsive power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2317659-4 | ![]() | |
| TE Connectivity 2317656-9 | ![]() |


