2317658-5

Heilind Number:AMP2317658-5
Manufacturer:TE Connectivity
Manufacturer Number:2317658-5
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV25 SPM 3A MOVING RING POWER BLUE 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2317658-5
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP2317658-5

Detailed Description

Enhance your control panel with the AV25 SPM 3A Moving Ring Power Blue push button switch. Crafted for reliability, this switch features a durable copper contact with silver plating, ensuring seamless performance. Its vertical mount angle and SPST contact configuration make it easy to integrate, while the round actuator offers comfortable operation. With a 250VAC rated voltage and RoHS compliance, it guarantees safety and efficiency. Illuminate your setup with its built-in light, adding a touch of functionality and style. Perfect for a range of applications, this switch is a versatile choice for any project. Elevate your control experience with the AV25 SPM 3A Moving Ring Power Blue push button switch.