| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2317658-6 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2317658-6 |
2317658-6
| Heilind Number: | AMP2317658-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2317658-6 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Experience enhanced power control with our AV25 SPL 3A Moving Ring Power Switch in sleek white finish. Designed for 24V applications, this high-performance switch features a durable copper contact with silver plating, ensuring reliable conductivity. Its vertical mount angle and SPST configuration make it ideal for panel installation, while the round actuator allows for smooth on-off operation. With a rated voltage of 250VAC and RoHS compliance, this switch guarantees safety and efficiency in any setting. Illuminate your power control with ease - upgrade to the AV25 SPL today.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2317659-4 | ![]() | |
| TE Connectivity 2317656-9 | ![]() |


