2317658-7

Heilind Number:AMP2317658-7
Manufacturer:TE Connectivity
Manufacturer Number:2317658-7
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV25 SPL 3A MOVING RING POWER RED 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2317658-7
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP2317658-7

Detailed Description

Elevate your power control capabilities with the AV25 SPL 3A Moving Ring Power Red 24V Push Button Switch. Designed for efficient operation, this switch features a 3A amperage and SPST contact configuration with copper contacts and silver plating for optimal conductivity. With a vertical mount angle and round actuator, it offers smooth, reliable performance for on-off switching. Rated for 250VAC, it ensures safe and efficient power management. Its illuminated design adds a convenient visual cue, while its RoHS compliance underscores its commitment to environmental responsibility. Perfect for panel installation, this push button switch is a versatile and essential component for various applications. Elevate your power control capabilities with the AV25 SPL 3A Moving Ring Power Red 24V Push Button Switch. Designed for efficient operation, this switch features a 3A amperage and SPST contact configuration with copper contacts and silver plating for optimal conductivity. With a vertical mount angle and round actuator, it offers smooth, reliable performance for on-off switching. Rated for 250VAC, it ensures safe and efficient power management. Its illuminated design adds a convenient visual cue, while its RoHS compliance underscores its commitment to environmental responsibility. Perfect for panel installation, this push button switch is a versatile and essential component for various applications.