2317658-8

Heilind Number:AMP2317658-8
Manufacturer:TE Connectivity
Manufacturer Number:2317658-8
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV25 SPL 3A MOVING RING POWER YELLOW 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2317658-8
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP2317658-8

Detailed Description

Elevate your power control with the AV25 SPL 3A Moving Ring Power Yellow switch, designed for efficient performance at 24V. Its durable copper contact material, complemented by silver plating, ensures reliable operation. Featuring a vertical mount angle for easy installation on panels, this switch offers seamless actuation with a round button design. With an SPST contact configuration and On-Off switch operation, it provides versatility for various applications. Illuminate your workspace with its built-in illumination, while its 250VAC rated voltage guarantees safe and efficient use. Rest assured, this switch is also RoHS compliant, meeting environmental standards for sustainable practices. Ideal for enhancing power management in any setting.