2317658-9

Heilind Number:AMP2317658-9
Manufacturer:TE Connectivity
Manufacturer Number:2317658-9
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV25 SPL 3A MOVING RING POWER GREEN 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2317658-9
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP2317658-9

Detailed Description

Enhance your power control system with the AV25 SPL 3A Moving Ring Power Green 24V push button switch. Designed for efficient operation, this switch features a 3A amperage rating and a contact configuration of SPST for reliable performance. The copper contact material with silver plating ensures optimal conductivity, while the vertical mount angle and panel mount type offer easy installation. With an illuminated round actuator and a rated voltage of 250VAC, this switch is perfect for applications requiring a durable and efficient power control solution. Plus, it's RoHS compliant, making it a sustainable choice for your setup. Elevate your switch game with the AV25 SPL Push Button Switch.