| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2317659-2 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2317659-2 |
2317659-2
| Heilind Number: | AMP2317659-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2317659-2 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV25 SPM 3A MOVING RING POWER R&G 24V FL push button switch. Designed for efficient operation, this switch features a vertical mount angle and SPST contact configuration with a silver-plated copper contact for reliable performance. With a round actuator and illuminated design, it offers easy and convenient operation. Rated for 250 VAC, it ensures safe and efficient power management. Plus, with RoHS compliance, you can trust in its environmental responsibility. Upgrade your switch system with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2317659-4 | ![]() | |
| TE Connectivity 2317656-9 | ![]() |


