| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2317659-3 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2317659-3 |
2317659-3
| Heilind Number: | AMP2317659-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2317659-3 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your AV25 SPM 3A MOVING RING POWER R&B 12V FL with this stylish and efficient push button switch. Featuring a durable copper contact material with silver plating, it ensures reliable performance. The vertical mount angle and SPST contact configuration make it easy to install and operate. With an actuator type of round and switch operation of Off - (On), On - (Off), it offers versatile functionality. Rated for 250 VAC, it's suitable for a range of applications. Plus, with RoHS compliance, you can trust in its environmental friendliness. Illuminate your control panel with this high-quality push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2317659-4 | ![]() | |
| TE Connectivity 2317656-9 | ![]() |


