| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2317659-5 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2317659-5 |
2317659-5
| Heilind Number: | AMP2317659-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2317659-5 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power control system with our AV25 SPL 3A Moving Ring Power R&G 12V FL push button switch. Designed for panel mounting, this switch features durable copper contacts with silver plating for reliable conductivity. The vertical mount angle and round actuator offer easy operation, while the SPST contact configuration ensures efficient On/Off switching. With a rated voltage of 250 VAC and RoHS compliance, you can trust in the performance and sustainability of this illuminated push button switch. Upgrade your equipment today with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2317659-4 | ![]() | |
| TE Connectivity 2317656-9 | ![]() |


