2317659-6

Heilind Number:AMP2317659-6
Manufacturer:TE Connectivity
Manufacturer Number:2317659-6
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV25 SPL 3A MOVING RING POWER R&G 24V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2317659-6
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP2317659-6

Detailed Description

Elevate your power control with the AV25 SPL 3A MOVING RING Power R&G 24V FL push button switch. Designed for seamless panel integration, this switch features a durable copper contact material with silver plating for reliable performance. Its vertical mount angle and round actuator offer easy operation, while the SPST contact configuration ensures efficient power management. With a rated voltage of 250 VAC and RoHS compliance, this switch is ideal for a wide range of applications. Illuminate your control panel with its built-in LED indicator, adding functionality and style to your setup. Upgrade your power control experience with this premium push button switch.