2317659-7

Heilind Number:AMP2317659-7
Manufacturer:TE Connectivity
Manufacturer Number:2317659-7
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV25 SPL 3A MOVING RING POWER R&B 12V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2317659-7
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP2317659-7

Detailed Description

Elevate your power control with our AV25 SPL 3A MOVING RING PUSH BUTTON SWITCH. Featuring a sleek design and reliable performance, this switch is perfect for applications requiring a 3A amperage rating. Crafted with a copper contact material plated in silver, it ensures efficient conductivity. Its vertical mount angle and SPST contact configuration offer easy installation and operation. With an actuator type of Round and switch operation of On-Off, it provides tactile feedback for user convenience. Rated for 250VAC, it guarantees safe and durable use. Designed with illumination for added visibility, this switch is both functional and stylish. Compliant with RoHS standards, it's a sustainable choice for your power control needs. Explore the possibilities with our AV25 SPL 3A MOVING RING PUSH BUTTON SWITCH.