2317659-8

Heilind Number:AMP2317659-8
Manufacturer:TE Connectivity
Manufacturer Number:2317659-8
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV25 SPL 3A MOVING RING POWER R&B 24V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2317659-8
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP2317659-8

Detailed Description

Enhance your power control system with our AV25 SPL 3A MOVING RING POWER R&B 24V FL push button switch. Designed with a durable copper contact material and silver plating, this switch ensures reliable performance. Its SPST contact configuration and round actuator type make it easy to operate, while the vertical mount angle allows for convenient installation on panels. With a 3A amperage and rated voltage of 250 VAC, it is suitable for various applications. Featuring illumination and ON-OFF switch operation, it offers both functionality and visual appeal. Plus, its RoHS compliance guarantees environmentally friendly manufacturing practices. Elevate your control setup with this high-quality push button switch.