2317659-9

Heilind Number:AMP2317659-9
Manufacturer:TE Connectivity
Manufacturer Number:2317659-9
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV25 DPM 3A MOVING RING POWER R&G 12V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2317659-9
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP2317659-9

Detailed Description

Enhance your power control capabilities with our AV25 DPM 3A Moving Ring Push Button Switch. Designed for reliable operation, this switch features a durable copper contact material with silver plating for optimal conductivity. Its DPST configuration and Off-(On), On-(Off) switch operation offer versatile functionality, while the 12V FL illumination adds a visual indicator for easy monitoring. With a vertical panel mount angle and 250VAC rated voltage, it's perfect for a variety of applications. Rest assured, this switch is also RoHS compliant, meeting environmental standards for sustainable manufacturing. Elevate your power management setup with this high-quality push button switch.