2319263-1

Heilind Number:AMP2319263-1
Manufacturer:TE Connectivity
Manufacturer Number:2319263-1
ECAD Model:
3D Model

Description:

SLIM INPUT DC MOD,5VDC LOGIC-24V DC IP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2319263-1
Amperage:.05 A
Mount Type:Printed Circuit Board
Output Type:DC
Maximum Output Voltage:30 V
Termination Type:Printed Circuit Terminals
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:4 - 32 VAC
SKU:AMP2319263-1

Detailed Description

Slim Input DC Mod is a versatile power relay designed for efficient performance in various applications. Operating at a low input voltage of 5VDC for logic and 24VDC for power, it offers reliable switching capabilities with a contact arrangement of 1 Form A (SPST-NO). With a maximum output voltage of 30VDC and a low amperage of .05A, it is ideal for printed circuit board mounting. The termination type features convenient printed circuit terminals, ensuring easy installation. Operating within a wide temperature range of -30 to 80°C, this RoHS compliant relay guarantees durability and compliance with environmental standards. A crucial component in power systems, it ensures seamless power management with precision and efficiency.