2319263-2

Heilind Number:AMP2319263-2
Manufacturer:TE Connectivity
Manufacturer Number:2319263-2
ECAD Model:
3D Model

Description:

OUTPUT AC MODULE, 5A,240V AC -5V DC IP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2319263-2
Amperage:5 A
Mount Type:Printed Circuit Board
Output Type:AC
Maximum Output Voltage:280 V
Termination Type:Printed Circuit Terminals
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:3 - 8 VDC
SKU:AMP2319263-2

Detailed Description

Enhance your circuit board's power capabilities with this high-performance AC output module. Designed for seamless integration, it effectively converts 5A of input current into a reliable 240V AC -5V DC output. Engineered for versatility, it features printed circuit terminals for easy installation. With a maximum output voltage of 280V, it ensures efficient power delivery, while its 1 Form A (SPST-NO) contact arrangement guarantees seamless operation. Operating across a wide temperature range from -30 to 80 °C, it is suitable for various environments. Rest assured of its quality and environmental responsibility, as it is RoHS compliant. Upgrade your power relay system with this essential component.