2319263-7

Heilind Number:AMP2319263-7
Manufacturer:TE Connectivity
Manufacturer Number:2319263-7
ECAD Model:
3D Model

Description:

SLIM OUTPUT DC MOD,3A,60V DC-15V DC OP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2319263-7
Amperage:3 A
Mount Type:Printed Circuit Board
Output Type:DC
Maximum Output Voltage:60 V
Termination Type:Printed Circuit Terminals
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:9 - 18 VDC
SKU:AMP2319263-7

Detailed Description

Easily power your devices with this slim output DC module, delivering up to 3A of current at a maximum of 60V DC. Designed for mounting on a printed circuit board, it offers reliable performance with a contact arrangement of 1 Form A (SPST-NO). Operating efficiently in temperatures ranging from -30 to 80°C, this module is suitable for a variety of applications. With input voltage compatibility from 9 to 18 VDC and RoHS compliance, it ensures both versatility and environmental responsibility. Trust in its printed circuit terminals for secure connections, making it a convenient and essential component for your power relay needs.