2319747-6

Heilind Number:AMP2319747-6
Manufacturer:TE Connectivity
Manufacturer Number:2319747-6
ECAD Model:
3D Model

Description:

TRI-STATE DIP 4P G RECESS TUBE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2319747-6
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SP3T
Actuator Type:Slide
Number of Positions:4
Housing Color:Black
Actuator Color:White
Number of Switches:4
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP2319747-6

Detailed Description

Enhance your electronic assembly with the TRI-STATE DIP 4P G RECESS TUBE, a high-performance switch featuring surface mount installation for effortless integration. Boasting a low amperage of .025 A, it ensures efficient power management while offering reliable connectivity with its copper alloy contact material. The 2.54 mm pitch and vertical mount angle provide versatility in positioning, while the SP3T configuration and slide actuator allow for seamless operation. With a rated voltage of 24 VDC and full RoHS compliance, this switch guarantees both performance and environmental responsibility in any application. The sleek black housing and contrasting white actuator add a touch of visual appeal to your setup, making it a standout component in any project. Elevate your switch game with this cutting-edge solution, designed to meet the highest standards of quality and functionality.