2319764-1

Heilind Number:AMP2319764-1
Manufacturer:TE Connectivity
Manufacturer Number:2319764-1
ECAD Model:
3D Model

Description:

E STACK PIANO 2P G LONG TUBE PD ON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2319764-1
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Piano (Side Actuated)
Number of Positions:2
Housing Color:Black
Actuator Color:White
Number of Switches:2
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP2319764-1

Detailed Description

Enhance your electronic devices with our E Stack Piano Switch, featuring two long tube PD on/off switches. With a low amperage of .025 A and surface mount design, it's perfect for efficient installation. The copper alloy contact material ensures reliable performance, while the 2.54 mm pitch and vertical mount angle offer versatility. Operating at 24 VDC, this switch is ideal for various applications. Its sleek black housing and white actuator add a touch of style to your setup. Rest assured, it's RoHS compliant, making it a sustainable choice for your projects. Elevate your switching experience with this high-quality component.