2319764-2

Heilind Number:AMP2319764-2
Manufacturer:TE Connectivity
Manufacturer Number:2319764-2
ECAD Model:
3D Model

Description:

E STACK PIANO 4P G LONG TUBE PD ON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2319764-2
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Piano (Side Actuated)
Number of Positions:4
Housing Color:Black
Actuator Color:White
Number of Switches:4
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP2319764-2

Detailed Description

Enhance your electronic setup with this sleek and efficient E Stack Piano Switch. Featuring four long tube PD on amperage, it offers optimal performance with a low current draw of .025 A. The surface mount design and vertical mount angle ensure easy installation, while the durable copper alloy contact material guarantees long-lasting reliability. With a pitch of 2.54 mm, this switch is perfect for precise applications. The SPST configuration and side-actuated piano-style actuator provide smooth operation, while the 24 VDC rated voltage meets industry standards. Its black housing and white actuator add a touch of sophistication to any project. Rest assured, this switch is RoHS compliant, making it not only high-performing but also environmentally friendly. Elevate your switching experience with this top-notch product.