2319764-5

Heilind Number:AMP2319764-5
Manufacturer:TE Connectivity
Manufacturer Number:2319764-5
ECAD Model:
3D Model

Description:

E STACK PIANO 10P G LONG TUBE PD ON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2319764-5
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Piano (Side Actuated)
Number of Positions:10
Housing Color:Black
Actuator Color:White
Number of Switches:10
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP2319764-5

Detailed Description

Enhance your electronic setup with the E Stack Piano 10P G Long Tube PD On switch. Featuring a surface mount design and vertical mount angle, this switch offers easy installation and efficient operation. With its durable copper alloy contact material and RoHS compliance, you can trust in its reliability and sustainability. The SPST configuration and side-actuated piano-style actuator provide precise control, perfect for various applications. Boasting a 24 VDC rated voltage and ten positions, it's ideal for managing multiple functions. The black housing and white actuator add a sleek touch to your equipment. Upgrade to this high-performance switch for seamless and dependable performance.