2319764-6

Heilind Number:AMP2319764-6
Manufacturer:TE Connectivity
Manufacturer Number:2319764-6
ECAD Model:
3D Model

Description:

E STACK PIANO 2P G SHORT TUBE PD ON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2319764-6
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Piano (Side Actuated)
Number of Positions:2
Housing Color:Black
Actuator Color:White
Number of Switches:2
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP2319764-6

Detailed Description

Enhance your electronic setup with our cutting-edge E Stack Piano 2P G Short Tube PD On switch. With an amperage of .025 A, this surface mount device boasts a durable copper alloy contact material and a pitch of 2.54 mm (.1 in) for optimal performance. Featuring a vertical mount angle and SPST contact configuration, it offers precise control with its piano (side actuated) actuator type. The black housing and white actuator color add a sleek touch to any project, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for a variety of applications, this switch is a must-have for any tech enthusiast.