| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2319764-8 |
| Amperage: | .025 A |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Contact Configuration: | SPST |
| Actuator Type: | Piano (Side Actuated) |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Actuator Color: | White |
| Number of Switches: | 6 |
| Rated Voltage: | 24 VDC |
| Product Type: | Switch |
| SKU: | AMP2319764-8 |
2319764-8
| Heilind Number: | AMP2319764-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2319764-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with the compact yet powerful E Stack Piano 6P G Short Tube Switch. Featuring a surface mount design and boasting a low amperage of .025 A, this switch delivers reliable performance in a sleek black housing with white actuator. With six positions and SPST configuration, it offers versatile functionality for various applications. Operating at a rated voltage of 24 VDC, it ensures efficient power management while meeting RoHS compliance standards. Elevate your switch game with this high-quality component.

