2319847-2

Heilind Number:AMP2319847-2
Manufacturer:TE Connectivity
Manufacturer Number:2319847-2
ECAD Model:
3D Model

Description:

END STACK DIP 2P G RAISED TUBE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2319847-2
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:2
Housing Color:Black
Actuator Color:White
Number of Switches:2
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP2319847-2

Detailed Description

Enhance your electronic setup with this END STACK DIP 2P G RAISED TUBE switch. Designed for efficient performance, this surface mount switch features a low amperage of .025 A, making it ideal for various applications. Its vertical mount angle and SPST contact configuration ensure reliable connectivity. The slide actuator and black housing with white actuator color add a sleek touch to your device. With a rated voltage of 24 VDC and RoHS compliance, you can trust in the quality and eco-friendliness of this switch. Upgrade your circuitry with ease using this high-quality component.