2319848-2

Heilind Number:AMP2319848-2
Manufacturer:TE Connectivity
Manufacturer Number:2319848-2
ECAD Model:
3D Model

Description:

END STACK DIP 2P G RECESS TUBE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2319848-2
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:2
Housing Color:Black
Actuator Color:White
Number of Switches:2
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP2319848-2

Detailed Description

Enhance your electronic assembly with this End Stack Dip Switch, featuring two positions for precise control. Designed with a sleek black housing and white actuator, it offers a visually appealing touch to your setup. The surface mount installation and vertical mount angle ensure easy integration, while the copper alloy contact material guarantees reliable performance. With a low amperage rating of .025 A and a rated voltage of 24 VDC, this switch is both energy-efficient and durable. Perfect for various applications, it's RoHS-compliant for environmentally conscious manufacturing. Elevate your switch game with this high-quality component.