| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2321924-2 |
| SKU: | AMP2321924-2 |
2321924-2
| Heilind Number: | AMP2321924-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2321924-2 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Description:
RECEPTACLE HOUSING FREE HANGIN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 66098-8 | III+ PIN,18-16,15AU/FL,STRIP | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2321927-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/12/2026 | PCN-26-267140 - Geometry Change. Please be aware of an upcoming feature change to the listed part numbers. Before: The housing cavity dimension was 2.36 mm, which provided standard contact retention performance. After: The housing cavity geometry has been optimized by adding 0.29 mm material (updated dimension to 2.65 mm) to improve contact retention force. | Download | |||
| 02/29/2024 | PCN-23-192338 - Packaging Improving: Remove tape on inner carton, no impact to customer. | Download | |||


