| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2322337-1 |
| Series: | NanoRF |
| Mount Type: | Panel |
| Mount Angle: | Vertical |
| Impedance: | 50 Ω |
| Body Material: | Stainless Steel |
| Contact Amperage: | 1 A |
| Number of Positions: | 18 |
| GPL: | E25 |
| Operating Temperature Range: | -65 - 120 °C, -85 - 248 °F |
| Circuit Application: | Signal |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | X941 |
| Number of Coaxial Contacts: | 18 |
| Body Finish: | Passivated |
| Center Contact Material: | Beryllium Copper |
| Connector System: | Cable-to-Cable |
| Contact Spacing: | .11 in, 2.79 mm |
| ECCN: | EAR99 |
| Mounting Style: | Screw |
| Part Aliases: | 2322337-1 |
| SKU: | AMP2322337-1 |
2322337-1
| Heilind Number: | AMP2322337-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2322337-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Elevate your signal transmission with our NanoRF connector. Featuring 18 positions and a vertical panel mount, this connector is designed for high-performance applications in the aerospace, defense, and marine industries. Crafted from durable stainless steel with a passivated finish, it ensures reliable connectivity even in harsh environments. With a 50 Ω impedance and beryllium copper center contacts, it guarantees optimal signal integrity. Operating seamlessly in extreme temperatures ranging from -65 to 120°C (-85 to 248°F), it's the perfect choice for mission-critical systems. RoHS compliant and suitable for cable-to-cable connections, this connector is a versatile solution for your RF coaxial needs.

