| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2322912-7 |
| Connector Type: | Housing |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .196 in, 5 mm |
| Contact Type: | Tab |
| Number of Positions: | 7 |
| Housing Color: | Gray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Plug |
| SKU: | AMP2322912-7 |
2322912-7
| Heilind Number: | AMP2322912-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2322912-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your power connections with this standard timer plug housing. Crafted from durable PA 6/6 material in a sleek gray finish, it features seven positions with a 5mm pitch for seamless cable mounting. The crimp termination method ensures secure and reliable contact, while its wide operating temperature range (-40 to 105°C, -40 to 221°F) makes it suitable for various environments. Designed for wire-to-board applications, this housing guarantees optimal performance and RoHS compliance for your peace of mind. Elevate your connectivity solutions with this essential component.

