| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2323745-8 |
| Amperage: | 4.2 A |
| Connector Type: | Housing |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Overall Width: | 10.32 mm, .406 in |
| Pitch: | .098 in, 2.5 mm |
| Row Spacing: | .09 in, 2.5 mm |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| SKU: | AMP2323745-8 |
2323745-8
| Heilind Number: | AMP2323745-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2323745-8 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this versatile panel mount housing, designed for dual-row power and signal applications. With a 4.2 A amperage rating, it ensures reliable performance in various environments, from -55 to 105 °C. The natural housing color blends seamlessly for a professional finish, while the crimp termination method offers easy installation. Featuring two rows with a 2.5 mm pitch, this housing accommodates up to 8 positions, perfect for organized wiring setups. RoHS compliant and with mating retention, it guarantees both quality and security in your wire-to-panel connections. Upgrade your systems with this essential component for efficient and durable circuitry.

