| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2323765-1 |
| Wire Size: | 0.2 mm² |
| Cable Length: | 1.64 ft |
| Jacket Color: | Black |
| Outer Diameter: | 0.221 in |
| Connector End A: | QSFP |
| Connector End B: | QSFP |
| Jacket Material: | Polyvinyl Chloride |
| Number of Pairs: | 16 |
| Data Transfer Rate: | 56 Gbps |
| Flammability Rating: | UL VW-1 |
| Connector End A Gender: | Male |
| Connector End B Gender: | Male |
| SKU: | AMP2323765-1 |
2323765-1
| Heilind Number: | AMP2323765-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2323765-1 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Description:
DD-DD, 32AWG 2-8PR, 0.5M

