MS3456LS28-11SZ

Heilind Number:AMP2324138-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS28-11SZ
ECAD Model:
3D Model

Description:

1POS,P2P,SOC HSG KIT,UL94 V0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS28-11SZ
Color:Orange
Series:AMP+ HVP800
Number of Rows:1
Mount Type:Panel Mount
IP Rating:IP2XB
Number of Positions:1
Cable Exit Angle:90°
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP2324138-1

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle with this vibrant orange panel mount connector from our AMP+ HVP800 series. Designed for durability and reliability, this single-row connector features a 90° cable exit angle for easy installation. With an IP2XB rating, it offers protection against dust and debris, making it ideal for rugged environments. Perfect for automotive applications, this connector is a must-have accessory for maintaining efficient and secure electrical connections in your vehicle.